| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-523-103 |
333-009-523-103
| Heilind Number: | EDA333-009-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green color, this connector is not only visually appealing but also ensures easy identification within your setup. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity and safety in operation. With a single row layout and Copper Alloy contact material, it offers reliable connectivity for up to 9 positions at a time. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connection game with this essential component.

