| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-523-107 |
333-009-523-107
| Heilind Number: | EDA333-009-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with nine positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.

