| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-523-108 |
333-009-523-108
| Heilind Number: | EDA333-009-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 9 positions, it offers efficient and compact connectivity for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures, with an operating range from -40 to 105°C. Elevate your electronics assembly with this essential component.

