| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-523-602 |
333-009-523-602
| Heilind Number: | EDA333-009-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-523-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component ensures reliable transmission of data and power. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. Its compact form factor, green in color, is optimized for space-saving layouts. Featuring a single row design with 9 positions and a pitch of .156 inches, it offers efficient signal routing. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential connector for robust and efficient board-to-board connections in your electronic projects.

