| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-524-102 |
333-009-524-102
| Heilind Number: | EDA333-009-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row layout with nine positions, ensuring efficient data transfer. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. The copper alloy contact material and 3 A amperage rating provide optimal conductivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you require straight or angled mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our Card Edge Connector for seamless and high-performance PCB connectivity.

