| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-524-104 |
333-009-524-104
| Heilind Number: | EDA333-009-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-524-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a single row design with 9 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and performance. With a contact material of Copper Alloy, it offers superior conductivity. Its .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Designed for straight mounting orientation, it's suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Upgrade your PCB setup with this essential component, ensuring seamless and efficient data exchange.

