| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-524-108 |
333-009-524-108
| Heilind Number: | EDA333-009-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it features a single row layout with 9 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in a wide temperature range from -40 to 105 °C. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance, while the straight mount orientation offers versatility in application. Trust in this essential connector for secure and stable connections in your electronic projects.

