| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-540-107 |
333-009-540-107
| Heilind Number: | EDA333-009-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-540-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with nine positions, ensuring optimal performance for your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your PCB connections with this essential component.

