| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-540-112 |
333-009-540-112
| Heilind Number: | EDA333-009-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-540-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row layout with nine positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable and efficient power delivery, with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing offer easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in a variety of environments. Ideal for use in a wide range of electronic applications, this connector is a vital component for ensuring smooth, uninterrupted functionality.

