| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-540-603 |
333-009-540-603
| Heilind Number: | EDA333-009-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this green connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and a pitch of .156 inches, it accommodates 9 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your devices with this essential component for optimal performance.

