| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-540-604 |
333-009-540-604
| Heilind Number: | EDA333-009-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row design and 9 contact positions, it offers efficient signal transmission for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

