| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-102 |
333-009-541-102
| Heilind Number: | EDA333-009-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features 9 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance in a wide temperature range from -40 to 105°C. With a straight mount orientation and a sleek green exterior, this connector not only delivers efficient power and data transfer but also adds a professional touch to your electronic assemblies. Trust in its 3A amperage rating and high-quality construction for all your connectivity needs.

