| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-112 |
333-009-541-112
| Heilind Number: | EDA333-009-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precision and efficiency in circuitry assembly. Crafted with copper alloy contacts, it ensures reliable conductivity for up to 9 positions, making it ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential connector.

