| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-602 |
333-009-541-602
| Heilind Number: | EDA333-009-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector not only stands out visually but also ensures efficient power transmission, rated for amperages up to 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 9 positions, each made of high-quality Copper Alloy, it offers reliable signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB connections with this essential component, a must-have in any electronic design project.

