| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-603 |
333-009-541-603
| Heilind Number: | EDA333-009-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision, this connector features a single row design with nine positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in all operating conditions, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB assembly with this high-performance Card Edge Connector.

