| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-604 |
333-009-541-604
| Heilind Number: | EDA333-009-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The vibrant green color not only adds a touch of visual distinction but also signifies its eco-friendly design. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this high-quality component and experience seamless performance like never before.

