| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-541-608 |
333-009-541-608
| Heilind Number: | EDA333-009-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 9 positions, ensuring efficient power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your devices with this essential component for optimal performance.

