| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-542-101 |
333-009-542-101
| Heilind Number: | EDA333-009-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration and optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its single-row configuration, featuring 9 positions spaced at .2 inches, guarantees a secure and efficient connection. The copper alloy contact material and .156-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and precision for seamless board-to-board connectivity.

