| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-542-102 |
333-009-542-102
| Heilind Number: | EDA333-009-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted with precision, this connector boasts a sleek green exterior, complemented by its durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a robust Copper Alloy contact material, it ensures reliable performance in all applications. Featuring a .156-inch pitch and .2-inch row spacing, it offers efficient signal transmission in compact spaces. With nine positions and a 3A amperage rating, it's perfect for high-density circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connections with this essential component.

