| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-542-104 |
333-009-542-104
| Heilind Number: | EDA333-009-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures robust performance even in challenging environments. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while its 9 positions accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your setup today with this essential component.

