| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-542-604 |
333-009-542-604
| Heilind Number: | EDA333-009-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
The Card Edge Connector in green color is an essential component for seamless connectivity in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row design with nine positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Its straight mount orientation further enhances compatibility and ease of use, making it a must-have for any PCB assembly project. Trust in the quality and durability of this component to meet your connectivity needs with precision.

