| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-542-608 |
333-009-542-608
| Heilind Number: | EDA333-009-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row configuration with a total of 9 positions, ensuring optimal performance in your electronic setups. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees robustness but also complies with stringent safety standards. Each contact is meticulously crafted from Copper Alloy, offering reliable conductivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.

