| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-544-101 |
333-009-544-101
| Heilind Number: | EDA333-009-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With its Copper Alloy contacts and robust construction, it offers secure and efficient signal transmission. The connector's green color not only adds a visual pop but also signifies its eco-friendly design. Boasting a single row layout with 9 positions and a pitch of .156 inches, it facilitates precise and stable connections. Whether for industrial machinery or consumer electronics, this connector is an essential component for seamless board-to-board integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this versatile Card Edge Connector, perfect for a wide range of applications.

