| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-544-102 |
333-009-544-102
| Heilind Number: | EDA333-009-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector offers optimal performance with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. Featuring a single row configuration with 9 positions and a .156 inch pitch, it facilitates efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility in various applications. Trust in this essential component for seamless data transmission and power distribution in your projects.

