| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-102 |
333-009-558-102
| Heilind Number: | EDA333-009-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 9 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery, with an amperage rating of 3A. Suitable for right-angle mounting, it's perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Upgrade your electronics with this essential component.

