| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-107 |
333-009-558-107
| Heilind Number: | EDA333-009-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures durability and reliability in demanding environments. With a single row design and right-angle mount orientation, it offers easy integration onto your circuit board. The Copper Alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient power delivery with minimal signal interference. Boasting 9 positions and supporting an amperage of 3A, it is ideal for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision for seamless board-to-board connections.

