| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-602 |
333-009-558-602
| Heilind Number: | EDA333-009-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both performance and aesthetics. With a single row layout and 9 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic assembly needs.

