| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-603 |
333-009-558-603
| Heilind Number: | EDA333-009-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this high-quality connector ensures reliable power transmission with a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row layout with 9 positions optimizes space utilization, while copper alloy contacts provide efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The right-angle mount orientation further enhances versatility, allowing for easy installation in confined spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industrial and electronic devices. Trust in its performance for seamless board-to-board connectivity.

