| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-604 |
333-009-558-604
| Heilind Number: | EDA333-009-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. A crucial component for seamless PCB integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission. Featuring a single row design with nine positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's optimized for precise installations. Its right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.

