| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-558-608 |
333-009-558-608
| Heilind Number: | EDA333-009-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector ensures reliable performance with its UL 94V-0 Thermoplastic Polyester housing material. Featuring one row of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission. With nine positions and a 3A amperage capacity, it's ideal for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation. Trust in this essential component for optimal PCB connectivity.

