| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-559-101 |
333-009-559-101
| Heilind Number: | EDA333-009-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only offers visual appeal but also delivers high performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its single-row design with nine positions allows for efficient board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless and secure electronic connections.

