| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-559-102 |
333-009-559-102
| Heilind Number: | EDA333-009-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with nine positions, ensuring optimal performance in your electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission up to 3A. The right-angle mount orientation offers flexibility in installation, while a .156-inch pitch and .2-inch row spacing facilitate precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

