| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-559-104 |
333-009-559-104
| Heilind Number: | EDA333-009-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse operating environments. With a single row layout and 9 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

