| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-559-108 |
333-009-559-108
| Heilind Number: | EDA333-009-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed with precision and functionality in mind, this green connector features a single row configuration with nine positions, perfect for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission with a maximum amperage of 3A. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this high-quality component.

