| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-009-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-009-559-603 |
333-009-559-603
| Heilind Number: | EDA333-009-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-009-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting a single row configuration with 9 positions, it caters to various application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your circuit boards with this essential component for efficient and secure connectivity.

