| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-500-101 |
333-010-500-101
| Heilind Number: | EDA333-010-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting a single row with 10 positions, it offers ample connectivity options. The straight mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Elevate your projects with this essential component.

