| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-500-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-500-112 |
333-010-500-112
| Heilind Number: | EDA333-010-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-500-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connection efficiency with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 10 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.

