| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-520-102 |
333-010-520-102
| Heilind Number: | EDA333-010-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row setup and ten positions available, it ensures efficient and reliable signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Operating proficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality engineering to elevate your board-to-board connections.

