| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-520-108 |
333-010-520-108
| Heilind Number: | EDA333-010-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and performance, this connector features a single row configuration with ten positions, ensuring reliable contact for your electronic devices. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation allows for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

