| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-520-604 |
333-010-520-604
| Heilind Number: | EDA333-010-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for reliable performance, this connector features a single row with 10 positions, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and visual appeal. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation. Upgrade your connectivity solutions with this essential component.

