| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-521-101 |
333-010-521-101
| Heilind Number: | EDA333-010-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with ten positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation facilitates seamless assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for your electronic projects.

