| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-521-102 |
333-010-521-102
| Heilind Number: | EDA333-010-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector offers a reliable amperage of 3A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and optimal performance. With a single row design and a pitch of .156 inches, it facilitates seamless PCB connections. Boasting 10 positions and a straight mount orientation, it enables efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Upgrade your connectivity solutions with this essential component.

