| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-521-104 |
333-010-521-104
| Heilind Number: | EDA333-010-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. With a compact design featuring a single row of ten positions and a .156-inch pitch, it offers efficient space utilization while accommodating high-speed data transfers. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality to streamline your PCB assembly process and maintain consistent connectivity.

