| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-521-107 |
333-010-521-107
| Heilind Number: | EDA333-010-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 10 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether for prototyping or production, this connector is a versatile solution for your connectivity needs.

