| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-521-112 |
333-010-521-112
| Heilind Number: | EDA333-010-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for reliability, this green connector features a single row design with 10 positions, ensuring efficient data transfer. With a low amperage of 3 A, it is suited for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch offer optimal conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for high-quality solutions in your PCB projects.

