| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-523-101 |
333-010-523-101
| Heilind Number: | EDA333-010-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a single row layout and a pitch of .156 inches, this connector offers easy and efficient board-to-board connection with 10 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, providing a dependable solution for your connectivity needs. Upgrade your setup with this essential component, essential for efficient data transfer and system functionality.

