| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-523-104 |
333-010-523-104
| Heilind Number: | EDA333-010-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row of 10 positions with a pitch of .156 inches. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, providing seamless board-to-board connectivity. Trust in its precision engineering for your connectivity needs.

