| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-523-108 |
333-010-523-108
| Heilind Number: | EDA333-010-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance. Designed for single-row layouts, it features ten positions for seamless integration within your PCB setup. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Ideal for applications requiring a current rating of 3A, this connector is a crucial component in your electronic assemblies. Elevate your connectivity solutions with this essential product.

