| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-524-101 |
333-010-524-101
| Heilind Number: | EDA333-010-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its single-row configuration with ten positions ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic applications. Upgrade your PCB assembly with this high-quality component, meticulously engineered for optimal performance.

