| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-540-101 |
333-010-540-101
| Heilind Number: | EDA333-010-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our durable Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 10 positions, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust construction, while a 3A amperage rating accommodates various power needs. With a .156-inch pitch and .2-inch row spacing, precision is key in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our high-quality solution for efficient and secure board-to-board connections.

